The Diotec B500C2300-1500B is a 4-pin bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -50 degrees Celsius. It features a SILICON diode element and a single terminal position. The diode is designed for use in bridge rectifier applications and has a maximum reverse voltage rating of 1000 volts.
Diotec B500C2300-1500B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -50 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diotec B500C2300-1500B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.