
This small-signal diode is housed in a SOD-523 surface-mount package and is rated for 85 V repetitive peak reverse voltage with 0.15 A average forward rectified current. It is specified for operation up to 150 °C junction temperature and has a 4 ns reverse recovery time for fast switching applications. Forward voltage is listed as 1.25 V at 0.15 A, 1.00 V at 0.05 A, and 0.855 V at 0.01 A, all at 25 °C. The diode also specifies 1 µA leakage current at 75 V and 25 °C and 0.50 A peak forward surge current for a 1.0 µs pulse.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diotec BAS216WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 23mg |
| RoHS | Compliant |
Download the complete datasheet for Diotec BAS216WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
