
This device is a surface-mount Schottky barrier single diode in a SOT-23 (TO-236) plastic package. It is rated for 70 V repetitive peak reverse voltage, 200 mA average forward current, 300 mA repetitive peak forward current, and 310 mW power dissipation. The diode supports junction temperatures up to 150°C and storage from -55°C to +150°C. At 25°C it has less than 410 mV forward voltage at 1 mA, less than 1000 mV at 15 mA, less than 100 nA leakage at 50 V, about 2 pF junction capacitance, and reverse recovery time below 5 ns.
Sign in to ask questions about the Diotec BAS70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diotec BAS70 technical specifications.
| Package/Case | SOT-23 |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec BAS70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.