
This surface-mount Schottky barrier double diode uses a common-cathode configuration in a SOT-23 (TO-236) plastic package. It is rated for 70 V repetitive peak reverse voltage, 200 mA average forward current per diode, and 310 mW power dissipation. The device provides low forward voltage with values below 410 mV at 1 mA and below 1000 mV at 15 mA, along with reverse recovery time below 5 ns and junction capacitance of 2 pF. It is specified for junction temperatures up to 150°C and storage temperatures from -55°C to +150°C.
Sign in to ask questions about the Diotec BAS70-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diotec BAS70-05 technical specifications.
| Package/Case | SOT-23 |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Weight | 39mg |
| RoHS | Compliant |
Download the complete datasheet for Diotec BAS70-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
