
This device is a surface-mount Schottky-barrier double diode with a common cathode configuration in a SOT-23 plastic package. It is rated for 30 V repetitive peak reverse voltage and 200 mA maximum average forward current per diode. The forward voltage is specified as less than 400 mV at 10 mA and less than 500 mV at 30 mA, with reverse leakage below 3 µA at 30 V. It provides 10 pF maximum junction capacitance and less than 5 ns reverse recovery time. The junction temperature is rated to 125°C and the storage temperature range is -55°C to +150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diotec BAT54C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| RoHS Compliant | Yes |
| Weight | 39mg |
| RoHS | Compliant |
Download the complete datasheet for Diotec BAT54C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
