
This small-signal silicon diode is designed for surface-mount use in a SOD-323 plastic package. It supports a repetitive peak reverse voltage of 250 V and a continuous reverse voltage of 200 V, with a maximum average forward current of 200 mA. Forward voltage is specified below 1 V at 100 mA and below 1.25 V at 200 mA. The device provides low junction capacitance of 1.5 pF and a reverse recovery time below 50 ns. It is rated for junction temperatures up to 150°C and is supplied in taped-and-reeled standard packaging.
Sign in to ask questions about the Diotec BAV21WS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diotec BAV21WS technical specifications.
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec BAV21WS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
