
The BAV70 is a surface-mount small-signal double diode with a common cathode in a SOT-23 plastic package. It provides a repetitive peak reverse voltage of 70 V and a maximum average forward current of 200 mA per diode, with total power dissipation rated at 310 mW. Forward voltage is specified below 715 mV at 1 mA and below 1.25 V at 150 mA, while reverse leakage current is below 5 µA at 25 V and 25°C. The device supports a junction and storage temperature range of -55°C to +150°C, with typical junction capacitance of 1.5 pF and reverse recovery time below 6 ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diotec BAV70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diotec BAV70 technical specifications.
| Package/Case | SOT-23 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec BAV70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
