
Configuration = Dual / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Peak Average Forward Current (If(AV)) mA = 175 / Forward Voltage (Vf) V = 1.25 / Reverse Recovery Time (trr) ns = 4 / Power Dissipation (Pd) mW = 200 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = Surface Mount / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Capacitance pF = 2 / Thermal Resistance K/W = 400
Sign in to ask questions about the Diotec BAV70W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diotec BAV70W technical specifications.
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec BAV70W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
