
This dual small-signal silicon diode uses a series-connected configuration in a SOT-323 package for signal processing, high-speed switching, and rectifying applications. It is rated for 85 V repetitive peak reverse voltage, 150 mA average forward current with one diode loaded, and 200 mW power dissipation per device. The device supports junction and storage temperatures from -55°C to +150°C, with junction capacitance below 2 pF and reverse recovery time below 4 ns. It is supplied taped and reeled, uses UL 94V-0 case material, has MSL 1, and is compliant with RoHS requirements without exemption.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diotec BAV99W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec BAV99W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
