
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) mA = 800 / Collector-Emitter Voltage (Vceo) V = 45 / DC Current Gain (hFE) = 400 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 100 / Power Dissipation (Pd) mW = 625 / Package Type = TO-92 / Pins = 3 / Mounting Type = Through Hole / Packaging = Ammo Pack / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 700 / Reflow Temperature Max. °C = 260
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diotec BC337-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec BC337-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
