
Trans GP BJT NPN 45V 0.1A 500mW Automotive 3-Pin TO-92 Ammo
Checking distributor stock and pricing after the page loads.
Diotec BC547B technical specifications.
| Polarity | NPN |
| RoHS Compliant | Yes |
| Weight | 336mg |
| RoHS | Compliant |
No datasheet is available for this part.
