
The Diotec BC808-40 is a surface mount PNP bipolar junction transistor with a collector emitter voltage rating of 25V and a frequency of 100MHz. It is packaged in a SOT-23 case and is available in tape and reel packaging. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a power dissipation of 310mW.
Diotec BC808-40 technical specifications.
| Package/Case | SOT-23 |
| Collector Emitter Voltage (VCEO) | 25V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 310mW |
| RoHS Compliant | Yes |
| Weight | 39mg |
| RoHS | Compliant |
Download the complete datasheet for Diotec BC808-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.