
This device is a single NPN bipolar junction transistor in an SOT-23 surface-mount package. It is specified for a collector-emitter voltage of 45 V and a DC collector current of 800 mA. The transistor has a power dissipation rating of 0.310 W and a maximum junction temperature of 150 °C. Diotec classifies it as Industrial Grade and marks the life cycle as active. The product page lists a DC current gain of 160 at VCE = 1 V and IC = 100 mA, a collector saturation voltage of 700 mV at IC = 500 mA and IB = 50 mA, and a gain-bandwidth product of 100 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diotec BC817-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec BC817-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
