
This device is an NPN bipolar junction transistor for control and signal processing in SOT-23 surface-mount packaging. It is rated for 45 V collector-emitter voltage, 100 mA DC collector current, and 250 mW power dissipation. The transistor supports up to 150 °C junction temperature and is specified with the C gain group, including DC current gain of 420 to 800 at VCE = 5 V and IC = 2 mA. Diotec lists it as an industrial-grade, active part with a typical gain-bandwidth product of 300 MHz. The standard delivery form is taped and reeled.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diotec BC847C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec BC847C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
