
The Diotec BC848B is a single NPN bipolar junction transistor packaged in a surface mount SOT-23 package. It can withstand collector base voltages of up to 30V and collector emitter voltages of up to 30V. The transistor has a maximum operating temperature range of -55°C to 150°C and a power dissipation of 250mW. It is available in tape and reel packaging and is compliant with RoHS regulations.
Diotec BC848B technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec BC848B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
