
The Diotec BC857B is a surface mount PNP transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a power dissipation of 250mW and is packaged in a SOT-23 case. The transistor is RoHS compliant and has a frequency of 100MHz. It is suitable for use in high-frequency applications and can withstand collector base voltages of up to 50V, collector emitter voltages of up to 45V, and emitter base voltages of up to 5V.
Sign in to ask questions about the Diotec BC857B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diotec BC857B technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Voltage (VCEO) | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec BC857B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
