
This is an industrial-grade single NPN bipolar transistor in an SOT-223 surface-mount package. It is rated for 80 V collector-emitter voltage, 1 A DC collector current, and 2 W power dissipation. The device supports a maximum junction temperature of 150 °C and is listed as not ESD sensitive. Diotec specifies a DC current gain of 100 at 2 V and 150 mA, a collector-emitter saturation voltage of 500 mV at 500 mA and 50 mA base current, and a gain-bandwidth product of 100 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diotec BCP56-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | SMD |
| Package | SOT-223 |
| Qualification | Industrial Grade |
| Configuration | Single |
| ESD sensitive | No |
| Polarity | NPN |
| Collector Emitter Voltage | 80V |
| DC Collector Current | 1000mA |
| Power Dissipation | 2W |
| Junction Temperature | 150°C |
| DC Current Gain | 100 |
| DC Current Gain Test Voltage VCE | 2V |
| DC Current Gain Test Current IC | 150mA |
| Collector Saturation Voltage | 500mV |
| Collector Saturation Voltage Test Current IC | 500mA |
| Collector Saturation Voltage Test Current IB | 50mA |
| Gain Bandwidth Product | 100MHz |
| Gain Bandwidth Product Test Current IC | 50mA |
| Gain Bandwidth Product Test Voltage VCE | 10V |
| Minimum Order Quantity | 4000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diotec BCP56-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.