The BZW06-171B is a 2-pin axial transient voltage suppressor diode from Diotec. It has a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -50 degrees Celsius. The diode is made of silicon and has a bidirectional polarity. It can handle a maximum reverse voltage of 171V and a maximum non-repetitive peak reverse power dissipation of 600mW. The diode is packaged in a DO-204AC package type, which is also known as an O-PALF-W2 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 171 |
| Breakdown Voltage-Min | 190 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 210 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |