
This RoHS compliant zener diode features a silicon element and unidirectional polarity. It has a maximum power dissipation of 0.3W and operates within a temperature range of -50 to 150 degrees Celsius. The TO-236 package has 3 pins and is suitable for use in a variety of applications.
Sign in to ask questions about the Diotec BZX84C10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diotec BZX84C10 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236 |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diotec BZX84C10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.