The Diotec BZX84C18 is a single zener diode packaged in a SOT-23 surface mount package. It operates over a temperature range of -50°C to 150°C and has a voltage tolerance of 5%. This RoHS compliant device is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diotec BZX84C18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diotec BZX84C18 technical specifications.
| Package/Case | SOT-23 |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 17.95V |
| RoHS | Compliant |
Download the complete datasheet for Diotec BZX84C18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
