The Diotec BZX84C3V3 is a single zener diode with a zener voltage of 3.3V and a voltage tolerance of 5%. It is available in a SOT-23 package and is suitable for surface mount applications. The diode operates over a temperature range of -50°C to 150°C and is RoHS compliant. It is supplied on tape and reel for easy handling and mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diotec BZX84C3V3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diotec BZX84C3V3 technical specifications.
| Package/Case | SOT-23 |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Diotec BZX84C3V3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
