Diotec DB25-12 technical specifications.
| Height | 21.6mm |
| Length | 28.5mm |
| Max Forward Surge Current (Ifsm) | 350A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| RoHS Compliant | Yes |
| Width | 24.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diotec DB25-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.