General purpose rectifier diode featuring a single silicon element. This component offers a maximum repetitive peak reverse voltage of 300V and a continuous forward current of 1A. Designed with two terminals in a DUAL terminal position, it is housed in a DO-214AC (SMA) package. Operating temperature range spans from -50°C to 150°C.
Diotec ES1F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 300 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diotec ES1F to view detailed technical specifications.
No datasheet is available for this part.