
Phases = Single / Number of Diodes = 4 / Reverse Repetitive Voltage Max. (Vrrm) V = 600 / Forward Voltage (Vf) V = 1 / Peak Average Forward Current (If(AV)) A = 4 / Peak Non-Repetitive Surge Current (Itsm) A = 150 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = SIP / Pins = 4 / Mounting Type = Through Hole / Packaging = Tray / Peak Reverse Current uA = 5 / Peak RMS Reverse Voltage V = 420 / Reflow Temperature Max. °C = 260
Sign in to ask questions about the Diotec GBU4J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diotec GBU4J technical specifications.
| Package/Case | SIL |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec GBU4J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
