Diotec GBU8M technical specifications.
| Current | 8A |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Diotec GBU8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
