Rectifier Diode, 1 Element, 1A, 1500V V(RRM), Silicon, DO-41
Diotec GP1150 technical specifications.
| Max Operating Temperature | 190 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diotec GP1150 to view detailed technical specifications.
No datasheet is available for this part.