
Diotec KBPC10/15/2510FP technical specifications.
| Peak off-state voltage | 1000 |
| Average conducting-state current max. | 25 A |
| Peak conducting-state current | 270 |
| Operating temperature | -50...+150 °C |
| Input alternating voltage max. | 700 |
| RoHS | Compliant |
No datasheet is available for this part.