The KBPC2504W is a 4-element silicon bridge rectifier diode from Diotec. It features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -50 degrees Celsius. This diode is available in a 4-pin S-PUFM-W4 package. The KBPC2504W is designed for use in bridge rectifier applications.
Diotec KBPC2504W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -50 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| RoHS | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diotec KBPC2504W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.