
The KBPC3508I is a single phase bridge rectifier with a peak reverse repetitive voltage rating of 800V and a peak average forward current of 35A at 50°C. It has a peak forward voltage of 1.1V at 17.5A and a peak reverse current of 10mA. The device is rated for operation between -50°C and 150°C and is packaged in a through hole package with a seated plane height of 28.6mm.
Sign in to ask questions about the Diotec KBPC3508I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diotec KBPC3508I technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 28.6 |
| Package Width (mm) | 10 |
| Package Height (mm) | 28.6 |
| Seated Plane Height (mm) | 28.6 |
| Pin Pitch (mm) | 5 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 800V |
| Peak Average Forward Current | 35@Ta=50CA |
| Peak RMS Reverse Voltage | 560V |
| Peak Non-Repetitive Forward Surge Current | 400A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 10uA |
| Peak Reverse Recovery Time | 1500(Typ)ns |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 150°C |
| Cage Code | C6569 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diotec KBPC3508I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.