Sign in to ask questions about the Diotec KBPC3510FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diotec KBPC3510FP technical specifications.
| Max Forward Surge Current (Ifsm) | 375A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec KBPC3510FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
