
Bridge Rectifier Diode, 1 Phase, 3.8A, 1000V V(RRM), Silicon, 15.20 X 15.20 MM, 6.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4
Diotec KBPC610 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 125A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec KBPC610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.