
Phases = Single / Number of Diodes = 4 / Reverse Repetitive Voltage Max. (Vrrm) V = 600 / Forward Voltage (Vf) V = 1 / Peak Average Forward Current (If(AV)) A = 4 / Peak Non-Repetitive Surge Current (Itsm) A = 200 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = SIP / Pins = 4 / Mounting Type = Through Hole / Packaging = Tray / Peak Reverse Current uA = 5 / Peak RMS Reverse Voltage V = 420 / Reflow Temperature Max. °C = 260
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diotec KBU4J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diotec KBU4J technical specifications.
| Package/Case | SIL |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 200A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec KBU4J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
