
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 15 / Reverse Repetitive Voltage Max. (Vrrm) V = 40 / Forward Voltage (Vf) mV = 900 / Reverse Current Max. nA = 200 / Power Dissipation (Pd) mW = 400 / Capacitance pF = 2.2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Package Type = SOD-80C / Pins = 2 / Mounting Type = Surface Mount / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance K/W = 400 / Reflow Temperature Max. °C = 260
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diotec LL101C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| RoHS Compliant | Yes |
| Weight | 49mg |
| RoHS | Compliant |
Download the complete datasheet for Diotec LL101C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
