
Surface mount general purpose rectifier diode, single element configuration, designed for small signal switching applications. Features a 100V reverse voltage rating and a 0.15A forward current capability, with a fast 4ns recovery time. Operates across a wide temperature range from -50°C to 200°C, packaged in a 2-pin Mini-MELF case and supplied on tape and reel. Handles a peak non-repetitive surge current of 2A and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Diotec LL4148 technical specifications.
| Package/Case | MELF |
| Element Configuration | Single |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
