
This part is a single NPN bipolar transistor in an SOT-23 surface-mount package for industrial-grade use. It is rated for 40 V collector-emitter voltage, 200 mA DC collector current, and 0.35 W power dissipation. The device supports a maximum junction temperature of 150 °C and is specified with DC current gain of 300 at VCE = 1 V and IC = 10 mA. Collector-emitter saturation voltage is 300 mV at IC = 50 mA and IB = 5 mA. Gain-bandwidth product is 300 MHz at IC = 10 mA, VCE = 20 V, and f = 100 MHz, and the part is listed as active and RoHS/REACH compliant.
Sign in to ask questions about the Diotec MMBT3904 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diotec MMBT3904 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diotec MMBT3904 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.