This device is a single PNP bipolar transistor in an SOT-23 surface-mount package. It is rated for 40 V collector-emitter voltage and 600 mA DC collector current, with 0.25 W power dissipation. The part is specified for operation up to 150°C junction temperature and is classified as Industrial Grade. Diotec lists the life cycle as active and marks the device as RoHS and REACH compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diotec MMBT4403 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diotec MMBT4403 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diotec MMBT4403 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.