
PNP small-signal silicon epitaxial planar transistor in a SOT-23 surface-mount package. It is rated for 150 V collector-emitter voltage, 160 V collector-base voltage, 600 mA continuous collector current, and 250 mW power dissipation at 25°C. Junction and storage temperature range from -55°C to +150°C. Typical dynamic characteristics include transition frequency up to 300 MHz and collector-base capacitance up to 6 pF. Diotec specifies standard packaging taped and reeled, and the product page lists it as RoHS/REACH compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diotec MMBT5401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diotec MMBT5401 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diotec MMBT5401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.