PNP small-signal bipolar transistor in a SOT-23 surface-mount package with 300 V collector-emitter voltage and 500 mA DC collector current capability. The device is rated for 0.25 W power dissipation and a maximum junction temperature of 150 °C, and Diotec classifies it as Industrial Grade. Typical listed performance includes DC current gain of 40 at VCE = 10 V and IC = 10 mA, collector-emitter saturation voltage of 500 mV at IC = 20 mA and IB = 2 mA, and transition frequency of 50 MHz at IC = 20 mA and VCE = 10 V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diotec MMBTA92 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diotec MMBTA92 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diotec MMBTA92 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.