
Rectifier Diode, 1 Phase, 1 Element, 12A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
Checking distributor stock and pricing after the page loads.
Diotec P1200A technical specifications.
| Max Surge Current | 400A |
| Polarity | Standard |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
