
Rectifier Diode, 1 Phase, 1 Element, 20A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
Diotec P2000M technical specifications.
| Package/Case | SMD/SMT |
| Max Forward Surge Current (Ifsm) | 500A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
