
Unidirectional transient voltage suppressor diode provides 400 W peak pulse power dissipation in a surface-mount DO-214AC/SMA package. The device has a 376 V working standoff voltage, 418 V to 462 V breakdown voltage range, and 602 V maximum clamping voltage at 0.66 A. It is rated for 150 °C maximum junction temperature, has MSL 1 classification, and is specified for industrial-grade applications. Compliance status is RoHS compliant with exemption and REACH declarable, while lead-free and halogen-free status are listed as no.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diotec P4SMA440A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | SMD |
| Package | DO-214AC/SMA |
| Qualification | Industrial Grade |
| Configuration | Unidirectional Single |
| ESD Sensitive | No |
| Moisture Sensitivity Level | 1 |
| Working Standoff Voltage | 376.0V |
| Minimum Breakdown Voltage | 418.00V |
| Maximum Breakdown Voltage | 462.00V |
| Breakdown Test Current | 1mA |
| Peak Pulse Power Dissipation | 400W |
| Maximum Junction Temperature | 150°C |
| Maximum Reverse Current at VWM | 5µA |
| Maximum Clamping Voltage | 602.00V |
| Peak Pulse Current | 0.66A |
| RoHS | compliant with exemption |
| REACH | declarable |
| Lead Free | No |
| Halogen Free | No |
Download the complete datasheet for Diotec P4SMA440A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
