Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diotec P4SMA440CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Clamping Voltage | 602V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec P4SMA440CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
