The Diotec P6KE33CA is a 2-pin axial transient voltage suppressor diode with a maximum operating temperature of 175°C. It has a breakdown voltage of 33V and a maximum power dissipation of 5W. The diode is made of silicon and has a bidirectional polarity. It is packaged in a DO-204AC package type, also known as an O-PALF-W2. The P6KE33CA is suitable for use in applications where transient voltage suppression is required, such as in electronic circuits that are prone to voltage spikes.
Diotec P6KE33CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28.2 |
| Breakdown Voltage-Min | 31.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Nom | 33 |
| Breakdown Voltage-Max | 34.7 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diotec P6KE33CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.