The Diotec P6KE520C is a silicon bidirectional transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -50 degrees Celsius. It has a maximum power dissipation of 5 watts and is packaged in a 2-pin DO-204AC axial configuration. The diode element is made of silicon and has a breakdown voltage range of 470 to 570 volts. It is designed for use as a transient voltage suppressor and has a non-repetitive peak reverse power dissipation of 600 watts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diotec P6KE520C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 423 |
| Breakdown Voltage-Min | 470 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 570 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diotec P6KE520C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.