Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 214 / Clamping Voltage V = 344 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 1.7 / Breakdown Voltage Min. V = 237 / Breakdown Voltage Max. V = 263 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -50 / Reverse Leakage Current Max. uA = 5 / Pins = 2 / Package Type = DO-214AA / Mounting Type = Surface Mount / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
