The PBY271 is a single-element rectifier diode with a maximum operating temperature of 175 degrees Celsius. It features a SILICON diode element material and a RECTIFIER DIODE type. The diode is packaged in a DO-4 package with a single terminal positioned on the upper side. It is designed for general-purpose rectification applications.
Sign in to ask questions about the Diotec PBY271 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diotec PBY271 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Terminal Position | UPPER |
| JEDEC Package Code | DO-4 |
| Pin Count | 1 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| RoHS | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diotec PBY271 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.