
This general purpose rectifier is a single-element device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a surface mount package and is packaged on a tape and reel. The device is RoHS compliant and has a peak non-repetitive surge current of 40A.
Diotec S1D technical specifications.
| Package/Case | SMD/SMT |
| Current | 1A |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| RoHS Compliant | Yes |
| Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Diotec S1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
