The Diotec S1NB60 is a silicon bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a dual terminal position and a 4-pin count. The diode element material is silicon and the diode type is a bridge rectifier diode. The reverse voltage is maximized at 600 volts and the breakdown voltage is minimized at 600 volts.
Checking distributor stock and pricing after the page loads.
Diotec S1NB60 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |