The Diotec S1NB80 is a dual bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features 4 terminals in a dual configuration and a 4-pin count. The diode element is made of silicon and has a breakdown voltage of at least 800 volts. The device is packaged in a 4-lead PDIP package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| Breakdown Voltage-Min | 800 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |