
This surface-mount silicon bridge rectifier is rated for 0.8 A average forward rectified current with resistive load operation at 50 °C ambient. The S380 variant provides 560 V maximum alternating input voltage and 800 V repetitive peak reverse voltage for single-phase rectification. It uses a MiniDIL plastic package measuring approximately 4.7 × 3.9 × 2.4 mm and weighing about 0.1 g. Forward voltage is less than 1.2 V at 0.8 A, leakage current is less than 10 µA at rated reverse voltage, and operating junction temperature ranges from -50 °C to +150 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diotec S380 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Diotec S380 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
